Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB218RSM15STL1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4541936RL
Cut Tape4541936
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 5000+ | CNY5.240 (CNY5.9212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB218RSM15STL1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4541936RL
Cut Tape4541936
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current270A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
270A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-277A
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
