Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB218RSM15STFTL1Copy
Order Code
Re-Reel4541934RL
Cut Tape4541934
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.110 | CNY20.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.000 (CNY7.910) |
| 1000+ | CNY6.400 (CNY7.232) |
| 5000+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB218RSM15STFTL1Copy
Order Code
Re-Reel4541934RL
Cut Tape4541934
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current270A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
270A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-277A
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
