Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB088T150HZC9Copy
Manufacturer Standard Lead Time63 weeks
Order Code2772620
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.030 (CNY19.2439) |
| 50+ | CNY13.790 (CNY15.5827) |
| 100+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY7.730 (CNY8.7349) |
| 2500+ | CNY7.150 (CNY8.0795) |
| 5000+ | CNY6.920 (CNY7.8196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.03 (CNY19.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB088T150HZC9Copy
Manufacturer Standard Lead Time63 weeks
Order Code2772620
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
ITO-220AB
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
