Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB051MM-2YTRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2914067RL
Cut Tape2914067
Your Part Number
1,274 In Stock
Need more?
1,274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.870 | CNY34.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB051MM-2YTRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2914067RL
Cut Tape2914067
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
SOD-123FL
Forward Voltage Max
460mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
