Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6055VNXC7GCopy
Manufacturer Standard Lead Time46 weeks
Order Code4145314
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.130 (CNY70.2069) |
| 10+ | CNY42.290 (CNY47.7877) |
| 100+ | CNY38.730 (CNY43.7649) |
| 500+ | CNY37.570 (CNY42.4541) |
| 1000+ | CNY37.240 (CNY42.0812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.13 (CNY70.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6055VNXC7GCopy
Manufacturer Standard Lead Time46 weeks
Order Code4145314
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id23A
Drain Source On State Resistance0.071ohm
Transistor Case StyleTO-220FM
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max6.5V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23A
Transistor Case Style
TO-220FM
Rds(on) Test Voltage
15V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.071ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
