Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6030KNZC17Copy
Manufacturer Standard Lead Time43 weeks
Order Code3580389
Your Part Number
278 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.740 (CNY36.9962) |
| 5+ | CNY27.030 (CNY30.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.74 (CNY37.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6030KNZC17Copy
Manufacturer Standard Lead Time43 weeks
Order Code3580389
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.13ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation86W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-3PF
Rds(on) Test Voltage
10V
Power Dissipation
86W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
