Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6014YNX3C16Copy
Manufacturer Standard Lead Time48 weeks
Order Code4168765
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.540 (CNY28.8602) |
| 10+ | CNY16.680 (CNY18.8484) |
| 100+ | CNY14.930 (CNY16.8709) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY11.970 (CNY13.5261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.54 (CNY28.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6014YNX3C16Copy
Manufacturer Standard Lead Time48 weeks
Order Code4168765
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id14A
Drain Source On State Resistance0.26ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation132W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
12V
Power Dissipation
132W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
