Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6014YND3TL1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4168775RL
Cut Tape4168775
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.460 | CNY24.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY17.590 (CNY19.8767) |
| 100+ | CNY12.590 (CNY14.2267) |
| 500+ | CNY10.850 (CNY12.2605) |
| 1000+ | CNY10.640 (CNY12.0232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6014YND3TL1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4168775RL
Cut Tape4168775
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id14A
Drain Source On State Resistance0.26ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation132W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-252
Rds(on) Test Voltage
12V
Power Dissipation
132W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
6V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
