Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR50HZPFU8L00 SMD Current Sense Resistor, 8000 µohm, PMR Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2696202-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR50HZPFU8L00Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2696210
Re-Reel2696427RL
Cut Tape2696427
Product RangePMR Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.180 | CNY35.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY3.600 (CNY4.068) |
| 250+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.180 (CNY2.4634) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.130 (CNY2.4069) |
| 10000+ | CNY1.810 (CNY2.0453) |
| 20000+ | CNY1.780 (CNY2.0114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR50HZPFU8L00Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2696210
Re-Reel2696427RL
Cut Tape2696427
Product RangePMR Series
Technical Datasheet
Resistance8000µohm
Product RangePMR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length5mm
Product Width2.5mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PMR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
5mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
