Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR100HZPFV4L00 SMD Current Sense Resistor, 4000 µohm, PMR Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2696202-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR100HZPFV4L00Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2696216
Re-Reel2696433RL
Cut Tape2696433
Product RangePMR Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.500 | CNY37.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.500 (CNY8.475) |
| 50+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.280 (CNY2.5764) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.230 (CNY2.5199) |
| 10000+ | CNY1.900 (CNY2.147) |
| 20000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR100HZPFV4L00Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2696216
Re-Reel2696433RL
Cut Tape2696433
Product RangePMR Series
Technical Datasheet
Resistance4000µohm
Product RangePMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PMR Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
