Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR100HZPFU9L00 SMD Current Sense Resistor, 9000 µohm, PMR Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2696202-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR100HZPFU9L00Copy
Order Code
Full Reel2696221
Re-Reel2696438RL
Cut Tape2696438
Product RangePMR Series
Your Part Number
2,045 In Stock
Need more?
2,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.620 | CNY33.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY3.280 (CNY3.7064) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY1.980 (CNY2.2374) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.940 (CNY2.1922) |
| 10000+ | CNY1.650 (CNY1.8645) |
| 20000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR100HZPFU9L00Copy
Order Code
Full Reel2696221
Re-Reel2696438RL
Cut Tape2696438
Product RangePMR Series
Technical Datasheet
Resistance9000µohm
Product RangePMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
9000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PMR Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
