Print Page
9,000 In Stock
6,000 more incoming. You can reserve stock now
9,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.900 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.720 (CNY3.0736) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1500+ | CNY1.160 (CNY1.3108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.900 (CNY1.017) |
| 9000+ | CNY0.809 (CNY0.9142) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Qualification
AEC-Q101
Power Dissipation
1W
No. of Pins
2Pins
Product Range
PDZVTF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002

