Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.930 | CNY14.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1500+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR20BCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2989610RL
Cut Tape2989610
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134

