Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.190 | CNY2.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1500+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR2.4BCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2989608RL
Cut Tape2989608
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002

