Print Page
2,749 In Stock
Need more?
2,749 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.960 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.960 (CNY3.3448) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.841 (CNY0.9503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR18BCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2989605RL
Cut Tape2989605
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002

