Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPBZTBR112BCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4379074RL
Cut Tape4379074
Product RangePBZ Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.710 | CNY33.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPBZTBR112BCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4379074RL
Cut Tape4379074
Product RangePBZ Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation1W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePBZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
PBZ Series
SVHC
To Be Advised
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
