Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMSL0601RGBU1Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3003244RL
Cut Tape3003244
Product RangeMSL0601RGB
Your Part Number
1,484 In Stock
6,000 more incoming. You can reserve stock now
1,484 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.800 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY9.090 (CNY10.2717) |
| 25+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMSL0601RGBU1Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3003244RL
Cut Tape3003244
Product RangeMSL0601RGB
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 1.25cd, B 360mcd
Forward Voltage / ColourR 2.1V, G 3.3V, B 3.2V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangeMSL0601RGB
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 700mcd, G 1.25cd, B 360mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.3V, B 3.2V
Product Range
MSL0601RGB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
