Print Page
4 In Stock
6,000 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.750 | CNY7.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.750 (CNY8.7575) |
| 10+ | CNY5.410 (CNY6.1133) |
| 25+ | CNY4.940 (CNY5.5822) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMSL0402RGBU1Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2614992RL
Cut Tape2614992
Product RangeMSL0402
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 400mcd, G 550mcd, B 180mcd
Forward Voltage / ColourR 2.1V, G 3.5V, B 3.3V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangeMSL0402
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSL0402RGBU1 from ROHM is a small and high brightness RGB LED.
- Size of 1816 (0706) (t = 0.5mm)
- AlGalnP chip structure for red, InGaN chip structure for green and blue
- Power dissipation (Pd) of 78mW for red, 120mW for green and 114mW for blue
- Typical forward voltage of 2.1V (red), 3.5V (green) and 3.3V (blue) at IF = 20mA
- Typical dominant wavelength of 624nm (red), 527nm (green) and 470nm (blue) at IF = 20mA
- Typical luminous intensity of 400mcd at IF = 20mA
- Operating temperature of -40°C to 85°C
Applications
Signalling
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 400mcd, G 550mcd, B 180mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.5V, B 3.3V
Product Range
MSL0402
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

