Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMMBZ6V8ALFHT116Copy
Order Code
Re-Reel2693998RL
Cut Tape2693998
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ6V8ALFHT116Copy
Order Code
Re-Reel2693998RL
Cut Tape2693998
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max9.6V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage6.46V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for MMBZ6V8ALFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6.46V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
