Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMMBZ27VCLFHT116Copy
Order Code
Re-Reel2886609RL
Cut Tape2886609
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ27VCLFHT116Copy
Order Code
Re-Reel2886609RL
Cut Tape2886609
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max38V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage25.65V
Maximum Breakdown Voltage28.35V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Alternatives for MMBZ27VCLFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
25.65V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
38V
No. of Pins
3Pins
Maximum Breakdown Voltage
28.35V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
