
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY75.440 | CNY75.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.440 (CNY85.2472) |
| 10+ | CNY58.850 (CNY66.5005) |
| 25+ | CNY54.710 (CNY61.8223) |
| 50+ | CNY52.960 (CNY59.8448) |
| 100+ | CNY51.200 (CNY57.856) |
| 250+ | CNY50.180 (CNY56.7034) |
| 500+ | CNY49.160 (CNY55.5508) |
| 1000+ | CNY48.130 (CNY54.3869) |
Product Information
Product Overview
4-channel mixing speech synthesis LSI with a serial audio interface and a serial flash memory interface for sound data. It adopts a HQ-ADPCM*1, 16bit D/A converter and low-pass filter for high sound quality and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
- 128Mbit serial flash memory
- Maximum sound production time of 5240s at fs=8.0KHz/2620s at fs =16.0KHz/1310s at fs =32.0KHz
- Edit ROM function, playback function
- Low-pass filter, 16bit D/A converter
- Power supply voltage range from 2.7V to 5.5V
- Master clock frequency of 4.096MHz, 4.000MHz
- Clock back-up function
- Failure detection function, playback sound
- Clock synchronous serial interface/I2C interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Speech Synthesis LSI
I2C, SPI, SAI
48Pins
105°C
-
No SVHC (25-Jun-2025)
2.7V to 5.5V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
