Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR18LEQPFLR100 SMD Current Sense Resistor, 0.1 ohm, MCR Series, 1206 [3216 Metric], 750 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4067559-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR18LEQPFLR100Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4067559RL
Cut Tape4067559
Product RangeMCR Series
Your Part Number
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.250 | CNY32.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR18LEQPFLR100Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4067559RL
Cut Tape4067559
Product RangeMCR Series
Technical Datasheet
Resistance0.1ohm
Product RangeMCR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MCR Series
Power Rating
750mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
