Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR50UZPFSR013 SMD Current Sense Resistor, 0.013 ohm, LTR Series, 1020 [2550 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3924532-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR50UZPFSR013Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4165277RL
Cut Tape4165277
Product RangeLTR Series
Your Part Number
4,640 In Stock
Need more?
4,640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.930 | CNY39.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2500+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY3.020 (CNY3.4126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR50UZPFSR013Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4165277RL
Cut Tape4165277
Product RangeLTR Series
Technical Datasheet
Resistance0.013ohm
Product RangeLTR Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.58mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.013ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
