Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR18EZPFSR018 SMD Current Sense Resistor, 0.018 ohm, LTR Series, 0612 [1632 Metric], 1.5 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3942162-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR18EZPFSR018Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4010067RL
Cut Tape4010067
Product RangeLTR Series
Your Part Number
2,960 In Stock
Need more?
2,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY2.670 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR18EZPFSR018Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4010067RL
Cut Tape4010067
Product RangeLTR Series
Technical Datasheet
Resistance0.018ohm
Product RangeLTR Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.58mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
1.5W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
