Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR10LEZPFSR056 SMD Current Sense Resistor, 0.056 ohm, LTR Series, 0508 [1220 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3924532-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFSR056Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165276RL
Cut Tape4165276
Product RangeLTR Series
Your Part Number
4,490 In Stock
Need more?
4,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.190 | CNY21.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2500+ | CNY1.510 (CNY1.7063) |
| 5000+ | CNY1.430 (CNY1.6159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFSR056Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165276RL
Cut Tape4165276
Product RangeLTR Series
Technical Datasheet
Resistance0.056ohm
Product RangeLTR Series
Resistor Case / Package0508 [1220 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.2mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0508 [1220 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
