Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR10LEZPFLR300 SMD Current Sense Resistor, 0.3 ohm, LTR Series, 0508 [1220 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3924532-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFLR300Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165269RL
Cut Tape4165269
Product RangeLTR Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.030 | CNY30.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2500+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFLR300Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165269RL
Cut Tape4165269
Product RangeLTR Series
Technical Datasheet
Resistance0.3ohm
Product RangeLTR Series
Resistor Case / Package0508 [1220 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +100ppm/°C
Product Length1.2mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
0508 [1220 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +100ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
