Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR10EVHFLR360 SMD Current Sense Resistor, 0.36 ohm, LTR Series, 0508 [1220 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3942159-40.jpg)
ManufacturerROHM
Manufacturer Part NoLTR10EVHFLR360Copy
Order Code
Re-Reel3942159RL
Cut Tape3942159
Product RangeLTR Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoLTR10EVHFLR360Copy
Order Code
Re-Reel3942159RL
Cut Tape3942159
Product RangeLTR Series
Technical Datasheet
Resistance0.36ohm
Product RangeLTR Series
Resistor Case / Package0508 [1220 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Product Length1.2mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Alternatives for LTR10EVHFLR360
1 Product Found
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
0508 [1220 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
1.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
