Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLMR932FVM-GTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010847RL
Cut Tape3010847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR932FVM-GTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010847RL
Cut Tape3010847
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.42V/µs
Supply Voltage Range1.8V to 5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers2 Amplifier
Slew Rate0.42V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.42V/µs
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.5MHz
Slew Rate
0.42V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
