Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLM8391G-LBTRCopy
Order Code
Re-Reel4371957RL
Cut Tape4371957
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.430 | CNY3.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.430 (CNY3.8759) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM8391G-LBTRCopy
Order Code
Re-Reel4371957RL
Cut Tape4371957
Technical Datasheet
Comparator TypeGeneral Purpose
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output Type-
No. of Comparators1 Comparator
Response Time1.3µs
Product Overview
LM8391G-LBTR is a ground sense comparator. This is the product guarantees long time support in industrial market. And it is suitable for usage of industrial applications. An operating voltage range is wide with 3V to 36V. This operational amplifier is the most suitable for industrial requirements such as current-monitor, battery-monitor and so on because it has features of low supply current. It is used in applications such as industrial equipment, current monitor, battery monitor, multi vibrators.
- Single supply voltage from 3V to 36V, dual supply voltage range from ±1.5V to ±18V
- Input offset voltage is 2mA typical at (VCC = 5V, VEE = 0V, 25°C)
- Input offset current is 5nA typical at (VCC = 5V, VEE = 0V, 25°C)
- Input bias current is 50nA typical at (VCC = 5V, VEE = 0V, 25°C)
- Supply current is 0.3mA typical at (VCC = 5V, VEE = 0V, 25°C)
- Response time is 1.3μs typical at (RL = 5.1Kohm, VRL = 5V, VIN = 100mVP-P, overdrive = 5mV)
- Large signal voltage gain is 80dB typical at (VCC = 5V, VEE = 0V, 25°C), SSOP5 package
- Output sink current is 16mA typical at (VCC = 5V, VEE = 0V, 25°C)
- Operating temperature range from -40°C to +125°C, dimension is 2.9 x 2.8 x .25mm (WxDxH)
- Standard comparator pin-assignments, low supply current
Technical Specifications
Comparator Type
General Purpose
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
-
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
