
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.980 (CNY3.3674) |
Product Information
Product Overview
LM2904EYFJ-CE2 is an automotive excellent EMI immunity, high-gain and ground sense input operational amplifier. This IC is monolithic IC integrated dual independent operational amplifier on a single chip. This operational amplifier is the most suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system and so on because it has features of low supply current. Furthermore, this has the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics.
- EMARMOUR™ series, AEC-Q100 qualified (grade 1)
- Operable from almost GND level for both input and output
- Standard op-amp pin-assignments, low supply current, wide operating supply voltage range
- High open loop voltage gain, wide operating temperature range
- Operating supply voltage range from 3.0 to 36.0V (single), ±1.5 to ±18.0V (dual)
- Low supply current is 0.6mA typ (RL = ∞, all Op-Amps, 25°C)
- 2nA typ (25°C, VOUT=1.4V) input offset current, 20nA typ (VCC=5V, VEE=0V, 25°C) input bias current
- 0.2V/μs typical slew rate at VCC = 15V, AV = 0dB, 25°C
- Common-mode rejection ratio is 80dB typical (VOUT = 1.4V, -40°C to +150°C)
- SOP-J8 package, -40°C to +150°C temperature range
Technical Specifications
2Channels
0.2V/µs
SOP-J
Ground Sense
2mV
Surface Mount
150°C
AEC-Q100
SOP-J
500kHz
0.2V/µs
500kHz
3V to 36V, ± 1.5V to ± 18V
8Pins
-
20nA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
