Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM KTR25JZPF91R0 SMD Chip Resistor, 91 ohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2802494-40.jpg)
ManufacturerROHM
Manufacturer Part NoKTR25JZPF91R0Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4010023RL
Cut Tape4010023
Product RangeKTR Series
Your Part Number
3,236 In Stock
Need more?
3,236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.960 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 2000+ | CNY0.494 (CNY0.5582) |
| 4000+ | CNY0.484 (CNY0.5469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKTR25JZPF91R0Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4010023RL
Cut Tape4010023
Product RangeKTR Series
Technical Datasheet
Resistance91ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeKTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating600V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
91ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
KTR Series
Voltage Rating
600V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
