Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM KTR25JZPF75R0 SMD Chip Resistor, 75 ohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2802494-40.jpg)
ManufacturerROHM
Manufacturer Part NoKTR25JZPF75R0Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4010022RL
Cut Tape4010022
Product RangeKTR Series
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.845 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.845 (CNY0.9548) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.525 (CNY0.5933) |
| 1000+ | CNY0.498 (CNY0.5627) |
| 2000+ | CNY0.462 (CNY0.5221) |
| 4000+ | CNY0.426 (CNY0.4814) |
| 20000+ | CNY0.375 (CNY0.4238) |
| 40000+ | CNY0.368 (CNY0.4158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKTR25JZPF75R0Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4010022RL
Cut Tape4010022
Product RangeKTR Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeKTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating600V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
75ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
KTR Series
Voltage Rating
600V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
