Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM KTR10EZPF2704 SMD Chip Resistor, 2.7 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2802443-40.jpg)
ManufacturerROHM
Manufacturer Part NoKTR10EZPF2704Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165266RL
Cut Tape4165266
Product RangeKTR Series
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.460 | CNY4.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.460 (CNY0.5198) |
| 100+ | CNY0.398 (CNY0.4497) |
| 500+ | CNY0.300 (CNY0.339) |
| 1000+ | CNY0.272 (CNY0.3074) |
| 2500+ | CNY0.245 (CNY0.2768) |
| 5000+ | CNY0.216 (CNY0.2441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKTR10EZPF2704Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4165266RL
Cut Tape4165266
Product RangeKTR Series
Technical Datasheet
Resistance2.7Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeKTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
2.7Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
KTR Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
