Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHT8MD5HTB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4706931
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 5000+ | CNY3.940 (CNY4.4522) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8MD5HTB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4706931
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel8.5A
Drain Source On State Resistance N Channel0.112ohm
Drain Source On State Resistance P Channel0.165ohm
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel13W
Power Dissipation P Channel13W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
8.5A
Drain Source On State Resistance P Channel
0.165ohm
No. of Pins
8Pins
Power Dissipation P Channel
13W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.112ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
13W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
