Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHT8KF6HTB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4706925
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 5000+ | CNY5.570 (CNY6.2941) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8KF6HTB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4706925
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.214ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel14W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
150V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.214ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
