Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHT8KE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4246784RL
Cut Tape4246784
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.630 | CNY10.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8KE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4246784RL
Cut Tape4246784
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.193ohm
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel13W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
HSMT
Power Dissipation N Channel
13W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.193ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
