Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8M31TB1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3934697RL
Cut Tape3934697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.600 | CNY25.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.600 (CNY28.928) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY7.700 (CNY8.701) |
| 5000+ | CNY7.440 (CNY8.4072) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8M31TB1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3934697RL
Cut Tape3934697
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8.5A
Continuous Drain Current Id P Channel8.5A
Drain Source On State Resistance N Channel0.065ohm
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel7W
Power Dissipation P Channel7W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8.5A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
8Pins
Power Dissipation P Channel
7W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
8.5A
Drain Source On State Resistance N Channel
0.065ohm
Transistor Case Style
HSOP
Power Dissipation N Channel
7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
