Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8KE7TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4246783RL
Cut Tape4246783
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.860 | CNY28.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.860 (CNY32.6118) |
| 10+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.690 (CNY12.0797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8KE7TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4246783RL
Cut Tape4246783
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel24A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0196ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel26W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
HSOP
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
24A
Drain Source On State Resistance N Channel
0.0196ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
