Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8JE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4308139RL
Cut Tape4308139
Your Part Number
2,450 In Stock
Need more?
2,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.850 | CNY22.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.300 (CNY8.249) |
| 5000+ | CNY7.160 (CNY8.0908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8JE5TB1Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4308139RL
Cut Tape4308139
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel12.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.127ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
12.5A
Drain Source On State Resistance P Channel
0.127ohm
No. of Pins
8Pins
Power Dissipation P Channel
21W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
HSOP
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
