Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoGNP2130TEC-1-EVK-001Copy
Manufacturer Standard Lead Time25 weeks
Order Code4719849
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,397.390 (CNY4,969.0507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,397.39 (CNY4,969.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2130TEC-1-EVK-001Copy
Manufacturer Standard Lead Time25 weeks
Order Code4719849
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberGNP2130TEC-ZE2
Kit Application TypePower Management
Application Sub TypeGaN HEMT Power Stage
Kit ContentsEvaluation Board GNP2130TEC-ZE2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GNP2130TEC-1-EVK-001 is an evaluation board (EVK) to evaluate GaN power devices for DFN8080. Suitable for use in telecom, industry and robot applications.
- Compact size 100W PFC + LLC converter (104mm x 53mm x 23mm)
- High power density: 1.18W/cc = 19.5W/inch³
- Peak efficiency: 95.0% with VIN=230V
- No-load power consumption: <0.3W
- Input voltage range from 9 to 264V AC
- 24V output voltage
- 150W (forced air) and 100W (convection) max power
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board GNP2130TEC-ZE2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
GNP2130TEC-ZE2
Application Sub Type
GaN HEMT Power Stage
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
