Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM GMR50HJBFA10L0 SMD Current Sense Resistor, 0.01 ohm, GMR50 HJ Series, 2010 [5025 Metric], 4 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/4165265-40.jpg)
ManufacturerROHM
Manufacturer Part NoGMR50HJBFA10L0Copy
Order Code4919459
Product RangeGMR50 HJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.120 (CNY3.5256) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.85 (CNY35.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR50HJBFA10L0Copy
Order Code4919459
Product RangeGMR50 HJ Series
Technical Datasheet
Resistance0.01ohm
Product RangeGMR50 HJ Series
Resistor Case / Package2010 [5025 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 25ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR50 HJ Series
Power Rating
4W
Resistor Technology
Metal Plate
Product Length
5mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
