Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR25JZPF3001 SMD Chip Resistor, 3 kohm, ± 1%, 660 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3942158-40.jpg)
ManufacturerROHM
Manufacturer Part NoESR25JZPF3001Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3942158RL
Cut Tape3942158
Product RangeESR Series
Your Part Number
3,910 In Stock
Need more?
3,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.710 | CNY17.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.819 (CNY0.9255) |
| 1000+ | CNY0.537 (CNY0.6068) |
| 2000+ | CNY0.533 (CNY0.6023) |
| 4000+ | CNY0.530 (CNY0.5989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESR25JZPF3001Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3942158RL
Cut Tape3942158
Product RangeESR Series
Technical Datasheet
Resistance3kohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeESR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
3kohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ESR Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
