Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR25JZPF1200 SMD Chip Resistor, 120 ohm, ± 1%, 660 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerROHM
Manufacturer Part NoESR25JZPF1200Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2887205RL
Cut Tape2887205
Product RangeESR Series
Your Part Number
4,129 In Stock
Need more?
4,129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.070 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 2000+ | CNY0.584 (CNY0.6599) |
| 4000+ | CNY0.565 (CNY0.6384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESR25JZPF1200Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2887205RL
Cut Tape2887205
Product RangeESR Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeESR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ESR Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ESR25JZPF1200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
