Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR18EZPF1R30 SMD Chip Resistor, 1.3 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3942131-40.jpg)
ManufacturerROHM
Manufacturer Part NoESR18EZPF1R30Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4009534RL
Cut Tape4009534
Product RangeESR Series
Your Part Number
3,877 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
3,847 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.421 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.421 (CNY0.4757) |
| 100+ | CNY0.359 (CNY0.4057) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.222 (CNY0.2509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESR18EZPF1R30Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4009534RL
Cut Tape4009534
Product RangeESR Series
Technical Datasheet
Resistance1.3ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeESR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.3ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ESR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
