Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR10EZPF1103 SMD Chip Resistor, 110 kohm, ± 1%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3942070-40.jpg)
ManufacturerROHM
Manufacturer Part NoESR10EZPF1103Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4009504RL
Cut Tape4009504
Product RangeESR Series
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.688 | CNY6.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.688 (CNY0.7774) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.335 (CNY0.3786) |
| 1000+ | CNY0.277 (CNY0.313) |
| 2500+ | CNY0.241 (CNY0.2723) |
| 5000+ | CNY0.205 (CNY0.2316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESR10EZPF1103Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4009504RL
Cut Tape4009504
Product RangeESR Series
Technical Datasheet
Resistance110kohm
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeESR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
110kohm
Power Rating
400mW
Resistor Technology
Thick Film
Product Range
ESR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
