Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM ESR01MZPF2002 SMD Chip Resistor, 20 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3942052-40.jpg)
ManufacturerROHM
Manufacturer Part NoESR01MZPF2002Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4146516RL
Cut Tape4146516
Product RangeESR Series
Your Part Number
8,150 In Stock
Need more?
8,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.666 | CNY6.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.666 (CNY0.7526) |
| 100+ | CNY0.581 (CNY0.6565) |
| 500+ | CNY0.451 (CNY0.5096) |
| 2500+ | CNY0.407 (CNY0.4599) |
| 5000+ | CNY0.342 (CNY0.3865) |
| 10000+ | CNY0.284 (CNY0.3209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESR01MZPF2002Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4146516RL
Cut Tape4146516
Product RangeESR Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeESR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
20kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ESR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
