Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEMZ7T2RCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3407052RL
Cut Tape3407052
Your Part Number
7,535 In Stock
Need more?
7,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.590 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.590 (CNY2.9267) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMZ7T2RCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3407052RL
Cut Tape3407052
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN12V
Collector Emitter Voltage Max PNP12V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN270hFE
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleEMT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN320MHz
Transition Frequency PNP260MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
260MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
12V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
270hFE
Transistor Case Style
EMT
Transistor Mounting
Surface Mount
Transition Frequency NPN
320MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
