Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEMH3T2RCopy
Manufacturer Standard Lead Time62 weeks
Order Code1834065
Product RangeEMH3 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY0.837 (CNY0.9458) |
| 5000+ | CNY0.632 (CNY0.7142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMH3T2RCopy
Manufacturer Standard Lead Time62 weeks
Order Code1834065
Product RangeEMH3 Series
Technical Datasheet
Digital Transistor PolarityDual NPN
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic100mA
Continuous Collector Current100mA
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
Transistor Case StyleEMT
RF Transistor CaseEMT
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangeEMH3 Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Digital Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
-
RF Transistor Case
EMT
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
EMH3 Series
Automotive Qualification Standard
-
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Base Emitter Resistor R2
-
Transistor Case Style
EMT
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
100hFE
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
