Print Page
Image is for illustrative purposes only. Please refer to product description.

11,845 In Stock
Need more?
11845 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.300 (CNY2.599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMD12FHAT2R
Order Code2769631
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Digital Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic100mA
Continuous Collector Current100mA
Base Input Resistor R147kohm
Resistor Ratio, R1 / R21(Ratio)
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-563
RF Transistor CaseSOT-563
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-563
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
68hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
100mA
Base Input Resistor R1
47kohm
Base Emitter Resistor R2
47kohm
RF Transistor Case
SOT-563
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
