Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEMB11FHAT2RCopy
Manufacturer Standard Lead Time31 weeks
Order Code2769627
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.474 (CNY0.5356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMB11FHAT2RCopy
Manufacturer Standard Lead Time31 weeks
Order Code2769627
Technical Datasheet
Digital Transistor PolarityDual PNP
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic-100mA
Continuous Collector Current100mA
Base Input Resistor R110kohm
Resistor Ratio, R1 / R21(Ratio)
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-563
RF Transistor CaseSOT-563
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Digital Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-563
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
30hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Transistor Polarity
Dual PNP
Collector Emitter Voltage V(br)ceo
-50V
Continuous Collector Current Ic
-100mA
Base Input Resistor R1
10kohm
Base Emitter Resistor R2
10kohm
RF Transistor Case
SOT-563
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
